
Category | Wavelength 1311nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,91000 € | 747,91 € |
| 50 | 710,51640 € | 35.525,82 € |
| 150 | 673,12080 € | 100.968,12 € |
| 1.000 | 635,72520 € | 635.725,20 € |
| Unit Price without VAT: | 747,91000 € |
|---|---|
| Unit Price with VAT: | 890,01290 € |

