
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,67000 € | 256,67 € |
| 50 | 243,83640 € | 12.191,82 € |
| 150 | 231,00280 € | 34.650,42 € |
| 1.000 | 218,16933 € | 218.169,33 € |
| Unit Price without VAT: | 256,67000 € |
|---|---|
| Unit Price with VAT: | 305,43730 € |

