
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,82000 € | 238,82 € |
| 50 | 226,92340 € | 11.346,17 € |
| 150 | 214,93973 € | 32.240,96 € |
| 1.000 | 203,04111 € | 203.041,11 € |
| Unit Price without VAT: | 238,82000 € |
|---|---|
| Unit Price with VAT: | 284,19580 € |

