
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,58000 € | 200,58 € |
| 50 | 190,54760 € | 9.527,38 € |
| 150 | 180,51873 € | 27.077,81 € |
| 1.000 | 170,48994 € | 170.489,94 € |
| Unit Price without VAT: | 200,58000 € |
|---|---|
| Unit Price with VAT: | 238,69020 € |

