
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,27000 € | 219,27 € |
| 50 | 208,31040 € | 10.415,52 € |
| 150 | 197,34680 € | 29.602,02 € |
| 1.000 | 186,38307 € | 186.383,07 € |
| Unit Price without VAT: | 219,27000 € |
|---|---|
| Unit Price with VAT: | 260,93130 € |

