
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,44000 € | 99,44 € |
| 50 | 94,50880 € | 4.725,44 € |
| 150 | 89,49447 € | 13.424,17 € |
| 1.000 | 84,56505 € | 84.565,05 € |
| Unit Price without VAT: | 99,44000 € |
|---|---|
| Unit Price with VAT: | 118,33360 € |

