
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 32Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,38000 € | 190,38 € |
| 50 | 180,85880 € | 9.042,94 € |
| 150 | 171,33987 € | 25.700,98 € |
| 1.000 | 161,82096 € | 161.820,96 € |
| Unit Price without VAT: | 190,38000 € |
|---|---|
| Unit Price with VAT: | 226,55220 € |

