Transceiver Module Networking, General Purpose 16Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF8529P3BCV-C

DigiKey Part Number
3441-FTLF8529P3BCV-C-ND
Manufacturer
Manufacturer Product Number
FTLF8529P3BCV-C
Description
Compatible SFP+ 16G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 16Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
16Gbps
Wavelength
850nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.856
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
188,64000 €88,64 €
5084,25280 €4.212,64 €
15079,77760 €11.966,64 €
1.00075,38856 €75.388,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,64000 €
Unit Price with VAT:105,48160 €