Transceiver Module Networking, General Purpose 4.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF8528P2BNV-C

DigiKey Part Number
3441-FTLF8528P2BNV-C-ND
Manufacturer
Manufacturer Product Number
FTLF8528P2BNV-C
Description
Compatible SFP+ 4.25G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 4.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
4.25Gbps
Wavelength
850nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.991
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,01000 €37,01 €
5035,19860 €1.759,93 €
15033,30520 €4.995,78 €
1.00031,49796 €31.497,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,01000 €
Unit Price with VAT:44,04190 €