
FTLF8519P2BNL-C | |
|---|---|
DigiKey Part Number | 3441-FTLF8519P2BNL-C-ND |
Manufacturer | |
Manufacturer Product Number | FTLF8519P2BNL-C |
Description | Compatible SFP 2.125GBase |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 2.125Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.125Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,95000 € | 22,95 € |
| 50 | 21,84240 € | 1.092,12 € |
| 150 | 20,65260 € | 3.097,89 € |
| 1.000 | 19,54770 € | 19.547,70 € |
| Unit Price without VAT: | 22,95000 € |
|---|---|
| Unit Price with VAT: | 27,31050 € |

