
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.12Gbps | |
Wavelength | 850nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 € | 49,05 € |
| 50 | 46,64460 € | 2.332,23 € |
| 150 | 44,14880 € | 6.622,32 € |
| 1.000 | 41,73910 € | 41.739,10 € |
| Unit Price without VAT: | 49,05000 € |
|---|---|
| Unit Price with VAT: | 58,36950 € |

