
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Through Hole |
Data Rate 2.125Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 € | 36,84 € |
| 50 | 35,03900 € | 1.751,95 € |
| 150 | 33,15427 € | 4.973,14 € |
| 1.000 | 31,35522 € | 31.355,22 € |
| Unit Price without VAT: | 36,84000 € |
|---|---|
| Unit Price with VAT: | 43,83960 € |

