Transceiver Module Networking, General Purpose 2Gbps 1550nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF1521P1WCL-C

DigiKey Part Number
3441-FTLF1521P1WCL-C-ND
Manufacturer
Manufacturer Product Number
FTLF1521P1WCL-C
Description
Compatible SFP 2G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 2Gbps 1550nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
2Gbps
Wavelength
1550nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.514
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
146,47000 €46,47 €
5044,14880 €2.207,44 €
15041,82513 €6.273,77 €
1.00039,50154 €39.501,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,47000 €
Unit Price with VAT:55,29930 €