
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,18000 € | 146,18 € |
| 50 | 138,87360 € | 6.943,68 € |
| 150 | 131,56453 € | 19.734,68 € |
| 1.000 | 124,25538 € | 124.255,38 € |
| Unit Price without VAT: | 146,18000 € |
|---|---|
| Unit Price with VAT: | 173,95420 € |

