Transceiver Module Networking, General Purpose 6Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF1426P2BTL-C

DigiKey Part Number
3441-FTLF1426P2BTL-C-ND
Manufacturer
Manufacturer Product Number
FTLF1426P2BTL-C
Description
Compatible SFP+ 6G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 6Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
6Gbps
Wavelength
1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.128
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 688,48 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
168,85000 €68,85 €
15065,40560 €9.810,84 €
50061,96320 €30.981,60 €
1.00058,52080 €58.520,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,85000 €
Unit Price with VAT:81,93150 €