
FTLF1424P2BTD-C | |
|---|---|
DigiKey Part Number | 3441-FTLF1424P2BTD-C-ND |
Manufacturer | |
Manufacturer Product Number | FTLF1424P2BTD-C |
Description | Compatible SFP+ 4.25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 4.25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 4.25Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,00000 $ | 68,00 $ |
| 50 | 64,60000 $ | 3.230,00 $ |
| 150 | 61,20000 $ | 9.180,00 $ |
| 1.000 | 57,80000 $ | 57.800,00 $ |
| Unit Price without VAT: | 68,00000 $ |
|---|---|
| Unit Price with VAT: | 80,92000 $ |

