
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,00000 € | 34,00 € |
| 50 | 32,29620 € | 1.614,81 € |
| 150 | 30,59640 € | 4.589,46 € |
| 1.000 | 28,89660 € | 28.896,60 € |
| Unit Price without VAT: | 34,00000 € |
|---|---|
| Unit Price with VAT: | 40,46000 € |

