Transceiver Module Networking, General Purpose 100Gbps 850nm 3.3V MPO-12 Pluggable, QSFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLC9555REPM-C

DigiKey Part Number
3441-FTLC9555REPM-C-ND
Manufacturer
Manufacturer Product Number
FTLC9555REPM-C
Description
Compatible QSFP28 100G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 100Gbps 850nm 3.3V MPO-12 Pluggable, QSFP28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
MPO-12
Part Status
Active
Mounting Type
Pluggable, QSFP28
Data Rate
100Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.160
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
190,09000 €90,09 €
5085,58500 €4.279,25 €
15081,08047 €12.162,07 €
1.00076,57599 €76.575,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,09000 €
Unit Price with VAT:107,20710 €