
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,39000 € | 88,39 € |
| 150 | 83,97013 € | 12.595,52 € |
| 500 | 79,55064 € | 39.775,32 € |
| 1.000 | 75,13116 € | 75.131,16 € |
| Unit Price without VAT: | 88,39000 € |
|---|---|
| Unit Price with VAT: | 105,18410 € |

