
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,09000 € | 90,09 € |
| 50 | 85,58500 € | 4.279,25 € |
| 150 | 81,08047 € | 12.162,07 € |
| 1.000 | 76,57599 € | 76.575,99 € |
| Unit Price without VAT: | 90,09000 € |
|---|---|
| Unit Price with VAT: | 107,20710 € |

