
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.854,48000 € | 1.854,48 € |
| 50 | 1.761,75780 € | 88.087,89 € |
| 150 | 1.669,03360 € | 250.355,04 € |
| 1.000 | 1.576,30953 € | 1.576.309,53 € |
| Unit Price without VAT: | 1.854,48000 € |
|---|---|
| Unit Price with VAT: | 2.206,83120 € |

