
FTLC1157RGPL-1Y-C | |
|---|---|
DigiKey Part Number | 3441-FTLC1157RGPL-1Y-C-ND |
Manufacturer | |
Manufacturer Product Number | FTLC1157RGPL-1Y-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1270nm, 1330nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1270nm, 1330nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 € | 288,30 € |
| 50 | 273,92900 € | 13.696,45 € |
| 150 | 259,47093 € | 38.920,64 € |
| 1.000 | 245,09888 € | 245.098,88 € |
| Unit Price without VAT: | 288,30000 € |
|---|---|
| Unit Price with VAT: | 343,07700 € |

