
FTLC1156SDPL-S1-C | |
|---|---|
DigiKey Part Number | 3441-FTLC1156SDPL-S1-C-ND |
Manufacturer | |
Manufacturer Product Number | FTLC1156SDPL-S1-C |
Description | Finisar compatible QSFP28 112G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 112Gbps 1295nm, 1300nm, 1304nm, 1309nm LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1295nm, 1300nm, 1304nm, 1309nm |
Manufacturer ATGBICS | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 112Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,89000 € | 515,89 € |
| 50 | 490,13740 € | 24.506,87 € |
| 150 | 464,30040 € | 69.645,06 € |
| 1.000 | 438,54840 € | 438.548,40 € |
| Unit Price without VAT: | 515,89000 € |
|---|---|
| Unit Price with VAT: | 613,90910 € |

