
FTLC1156SDPL-C | |
|---|---|
DigiKey Part Number | 3441-FTLC1156SDPL-C-ND |
Manufacturer | |
Manufacturer Product Number | FTLC1156SDPL-C |
Description | Finisar compatible QSFP28 112G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 112Gbps 1295nm, 1300nm, 1304nm, 1309nm LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 112Gbps | |
Wavelength | 1295nm, 1300nm, 1304nm, 1309nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,38000 € | 522,38 € |
| 50 | 496,30800 € | 24.815,40 € |
| 150 | 470,14580 € | 70.521,87 € |
| 1.000 | 444,06960 € | 444.069,60 € |
| Unit Price without VAT: | 522,38000 € |
|---|---|
| Unit Price with VAT: | 621,63220 € |

