
FTLC1155RGPLA-C | |
|---|---|
DigiKey Part Number | 3441-FTLC1155RGPLA-C-ND |
Manufacturer | |
Manufacturer Product Number | FTLC1155RGPLA-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,41000 € | 320,41 € |
| 50 | 304,43420 € | 15.221,71 € |
| 150 | 288,37107 € | 43.255,66 € |
| 1.000 | 272,39295 € | 272.392,95 € |
| Unit Price without VAT: | 320,41000 € |
|---|---|
| Unit Price with VAT: | 381,28790 € |

