
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,73000 € | 252,73 € |
| 50 | 240,13300 € | 12.006,65 € |
| 150 | 227,45387 € | 34.118,08 € |
| 1.000 | 214,86036 € | 214.860,36 € |
| Unit Price without VAT: | 252,73000 € |
|---|---|
| Unit Price with VAT: | 300,74870 € |

