
FTCD8613E2PCM-C | |
|---|---|
DigiKey Part Number | 3441-FTCD8613E2PCM-C-ND |
Manufacturer | |
Manufacturer Product Number | FTCD8613E2PCM-C |
Description | Compatible QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 400Gbps 850nm 3.3V MPO-16 Pluggable, QSFP-DD |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-16 |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
Data Rate 400Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,37000 € | 661,37 € |
| 50 | 628,30380 € | 31.415,19 € |
| 150 | 595,23513 € | 89.285,27 € |
| 1.000 | 562,16654 € | 562.166,54 € |
| Unit Price without VAT: | 661,37000 € |
|---|---|
| Unit Price with VAT: | 787,03030 € |

