
Category | Data Rate 400Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type MPO |
Part Status Active | Mounting Type Pluggable, OSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.645,41000 € | 1.645,41 € |
| 50 | 1.563,13600 € | 78.156,80 € |
| 150 | 1.480,86573 € | 222.129,86 € |
| 1.000 | 1.398,59544 € | 1.398.595,44 € |
| Unit Price without VAT: | 1.645,41000 € |
|---|---|
| Unit Price with VAT: | 1.958,03790 € |

