
FTCD4533E2PCM-4A-C | |
|---|---|
DigiKey Part Number | 3441-FTCD4533E2PCM-4A-C-ND |
Manufacturer | |
Manufacturer Product Number | FTCD4533E2PCM-4A-C |
Description | Coherent compatible QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 400Gbps 1310nm MPO-12 Pluggable, QSFP-DD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.436,34000 € | 1.436,34 € |
| 50 | 1.364,56740 € | 68.228,37 € |
| 150 | 1.292,70727 € | 193.906,09 € |
| 1.000 | 1.220,93322 € | 1.220.933,22 € |
| Unit Price without VAT: | 1.436,34000 € |
|---|---|
| Unit Price with VAT: | 1.709,24460 € |

