
FTCD4313E3PCL-C | |
|---|---|
DigiKey Part Number | 3441-FTCD4313E3PCL-C-ND |
Manufacturer | |
Manufacturer Product Number | FTCD4313E3PCL-C |
Description | Compatible QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 400Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP-DD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.414,83000 € | 1.414,83 € |
| 50 | 1.344,08500 € | 67.204,25 € |
| 150 | 1.273,34373 € | 191.001,56 € |
| 1.000 | 1.202,60244 € | 1.202.602,44 € |
| Unit Price without VAT: | 1.414,83000 € |
|---|---|
| Unit Price with VAT: | 1.683,64770 € |

