
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications General Purpose |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
Data Rate 200Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,36000 € | 377,36 € |
| 50 | 358,48780 € | 17.924,39 € |
| 150 | 339,62007 € | 50.943,01 € |
| 1.000 | 320,75226 € | 320.752,26 € |
| Unit Price without VAT: | 377,36000 € |
|---|---|
| Unit Price with VAT: | 449,05840 € |

