
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 200Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,11000 € | 382,11 € |
| 50 | 363,00100 € | 18.150,05 € |
| 150 | 343,89573 € | 51.584,36 € |
| 1.000 | 324,79044 € | 324.790,44 € |
| Unit Price without VAT: | 382,11000 € |
|---|---|
| Unit Price with VAT: | 454,71090 € |

