
FP-10K-T13-R14-C | |
|---|---|
DigiKey Part Number | 3441-FP-10K-T13-R14-C-ND |
Manufacturer | |
Manufacturer Product Number | FP-10K-T13-R14-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310/1490nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310/1490nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,41000 € | 27,41 € |
| 50 | 26,04360 € | 1.302,18 € |
| 150 | 24,67293 € | 3.700,94 € |
| 1.000 | 23,30224 € | 23.302,24 € |
| Unit Price without VAT: | 27,41000 € |
|---|---|
| Unit Price with VAT: | 32,61790 € |

