
FN-TRAN-SFP+LRI-C | |
|---|---|
DigiKey Part Number | 3441-FN-TRAN-SFP+LRI-C-ND |
Manufacturer | |
Manufacturer Product Number | FN-TRAN-SFP+LRI-C |
Description | Fortinet compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,79000 € | 57,79 € |
| 50 | 54,90360 € | 2.745,18 € |
| 150 | 52,01387 € | 7.802,08 € |
| 1.000 | 49,12422 € | 49.124,22 € |
| Unit Price without VAT: | 57,79000 € |
|---|---|
| Unit Price with VAT: | 68,77010 € |

