
FN-CABLE-QSFPDD-DAC-B5-C | |
|---|---|
DigiKey Part Number | 3441-FN-CABLE-QSFPDD-DAC-B5-C-ND |
Manufacturer | |
Manufacturer Product Number | FN-CABLE-QSFPDD-DAC-B5-C |
Description | Compatible DAC 400G 2.5m |
Customer Reference | |
Detailed Description | Position QSFP-DD to QSFP-DD Plug to Plug 8.20' (2.50m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 8.20' (2.50m) |
Part Status Active | Color Black |
Cable Connectors QSFP-DD to QSFP-DD | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 26 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,36000 € | 377,36 € |
| 50 | 358,48780 € | 17.924,39 € |
| 150 | 339,62007 € | 50.943,01 € |
| 1.000 | 320,75226 € | 320.752,26 € |
| Unit Price without VAT: | 377,36000 € |
|---|---|
| Unit Price with VAT: | 449,05840 € |

