
FN-CABLE-QSFPDD-8SFP56-LB5-C | |
|---|---|
DigiKey Part Number | 3441-FN-CABLE-QSFPDD-8SFP56-LB5-C-ND |
Manufacturer | |
Manufacturer Product Number | FN-CABLE-QSFPDD-8SFP56-LB5-C |
Description | Fortinet compatible DAC 400G 2.5 |
Customer Reference | |
Detailed Description | Position QSFP-DD to SFP56 (8) Plug to Plug (8) 8.20' (2.50m) Black Unshielded |
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 8.20' (2.50m) |
Part Status Active | Color Black |
Cable Connectors QSFP-DD to SFP56 (8) | Shielding Unshielded |
Connector Type Plug to Plug (8) | Wire Gauge 28 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,00000 € | 385,00 € |
| 50 | 365,75440 € | 18.287,72 € |
| 150 | 346,50420 € | 51.975,63 € |
| 1.000 | 327,25400 € | 327.254,00 € |
| Unit Price without VAT: | 385,00000 € |
|---|---|
| Unit Price with VAT: | 458,15000 € |

