
FN-CABLE-QSFPDD-2QSFP56-LB5-C | |
|---|---|
DigiKey Part Number | 3441-FN-CABLE-QSFPDD-2QSFP56-LB5-C-ND |
Manufacturer | |
Manufacturer Product Number | FN-CABLE-QSFPDD-2QSFP56-LB5-C |
Description | Fortinet compatible DAC 400G 2.5 |
Customer Reference | |
Detailed Description | Position QSFP-DD to QSFP56 (2) Plug to Plug (2) 8.20' (2.50m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP56 (2) | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 8.20' (2.50m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,36000 € | 377,36 € |
| 50 | 358,48780 € | 17.924,39 € |
| 150 | 339,62007 € | 50.943,01 € |
| 1.000 | 320,75226 € | 320.752,26 € |
| Unit Price without VAT: | 377,36000 € |
|---|---|
| Unit Price with VAT: | 449,05840 € |

