
FIM39765/172-C | |
|---|---|
DigiKey Part Number | 3441-FIM39765/172-C-ND |
Manufacturer | |
Manufacturer Product Number | FIM39765/172-C |
Description | Fujitsu compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Gbps 1330nm LC Duplex Pluggable, QSFP28 |
Category | Data Rate 100Gbps |
Manufacturer ATGBICS | Wavelength 1330nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.087,87000 € | 1.087,87 € |
| 50 | 1.033,47840 € | 51.673,92 € |
| 150 | 979,08480 € | 146.862,72 € |
| 1.000 | 924,69120 € | 924.691,20 € |
| Unit Price without VAT: | 1.087,87000 € |
|---|---|
| Unit Price with VAT: | 1.294,56530 € |

