
FCLF8522P2BTL-C | |
|---|---|
DigiKey Part Number | 4636-FCLF8522P2BTL-C-ND |
Manufacturer | |
Manufacturer Product Number | FCLF8522P2BTL-C |
Description | 10/100/1000BASE-T SFP RJ45 100m |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 3.3V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 € | 79,04 € |
| 10 | 66,83800 € | 668,38 € |
| 100 | 59,82850 € | 5.982,85 € |
| Unit Price without VAT: | 79,04000 € |
|---|---|
| Unit Price with VAT: | 94,05760 € |

