
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10/100/1000Mbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,00000 $ | 54,00 $ |
| 50 | 51,30000 $ | 2.565,00 $ |
| 150 | 48,60000 $ | 7.290,00 $ |
| 1.000 | 45,90000 $ | 45.900,00 $ |
| Unit Price without VAT: | 54,00000 $ |
|---|---|
| Unit Price with VAT: | 64,26000 $ |

