E1MG-TX-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCLF8520P2BTL-C

DigiKey Part Number
3441-FCLF8520P2BTL-C-ND
Manufacturer
Manufacturer Product Number
FCLF8520P2BTL-C
Description
Compatible SFP 1G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
10/100/1000Mbps
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
RJ45
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 431,85 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
146,64000 €46,64 €
5044,30780 €2.215,39 €
15041,97580 €6.296,37 €
1.00039,64383 €39.643,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,64000 €
Unit Price with VAT:55,50160 €