
F5-UPG-XFPLROP-R-C | |
|---|---|
DigiKey Part Number | 3441-F5-UPG-XFPLROP-R-C-ND |
Manufacturer | |
Manufacturer Product Number | F5-UPG-XFPLROP-R-C |
Description | Compatible XFP 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1310nm 3.3V LC Duplex Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, XFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,54000 € | 206,54 € |
| 50 | 196,21680 € | 9.810,84 € |
| 150 | 185,88960 € | 27.883,44 € |
| 1.000 | 175,56240 € | 175.562,40 € |
| Unit Price without VAT: | 206,54000 € |
|---|---|
| Unit Price with VAT: | 245,78260 € |

