Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET4201-RJ45-C

DigiKey Part Number
3441-ET4201-RJ45-C-ND
Manufacturer
Manufacturer Product Number
ET4201-RJ45-C
Description
Compatible SFP 1G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
10/100/1000Mbps
Wavelength
-
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
RJ45
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.256
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 688,48 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
143,89000 €43,89 €
5041,73920 €2.086,96 €
15039,50153 €5.925,23 €
1.00037,35004 €37.350,04 €
Unit Price without VAT:43,89000 €
Unit Price with VAT:52,22910 €