
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,94000 € | 107,94 € |
| 50 | 102,58300 € | 5.129,15 € |
| 150 | 97,14360 € | 14.571,54 € |
| 1.000 | 91,78920 € | 91.789,20 € |
| Unit Price without VAT: | 107,94000 € |
|---|---|
| Unit Price with VAT: | 128,44860 € |

