
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,11000 € | 277,11 € |
| 50 | 263,25760 € | 13.162,88 € |
| 150 | 249,40187 € | 37.410,28 € |
| 1.000 | 235,54622 € | 235.546,22 € |
| Unit Price without VAT: | 277,11000 € |
|---|---|
| Unit Price with VAT: | 329,76090 € |

