
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,67000 € | 91,67 € |
| 50 | 87,12640 € | 4.356,32 € |
| 150 | 82,50020 € | 12.375,03 € |
| 1.000 | 77,95970 € | 77.959,70 € |
| Unit Price without VAT: | 91,67000 € |
|---|---|
| Unit Price with VAT: | 109,08730 € |

