
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,42000 € | 318,42 € |
| 50 | 302,50100 € | 15.125,05 € |
| 150 | 286,57980 € | 42.986,97 € |
| 1.000 | 270,65870 € | 270.658,70 € |
| Unit Price without VAT: | 318,42000 € |
|---|---|
| Unit Price with VAT: | 378,91980 € |

