
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,33000 € | 47,33 € |
| 50 | 45,00940 € | 2.250,47 € |
| 150 | 42,59973 € | 6.389,96 € |
| 1.000 | 40,27608 € | 40.276,08 € |
| Unit Price without VAT: | 47,33000 € |
|---|---|
| Unit Price with VAT: | 56,32270 € |

