
DWDM-SFP-2877-C | |
|---|---|
DigiKey Part Number | 3441-DWDM-SFP-2877-C-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP-2877-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1528.77nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1528.77nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,83000 € | 187,83 € |
| 50 | 178,47900 € | 8.923,95 € |
| 150 | 169,04513 € | 25.356,77 € |
| 1.000 | 159,69621 € | 159.696,21 € |
| Unit Price without VAT: | 187,83000 € |
|---|---|
| Unit Price with VAT: | 223,51770 € |

