
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 8Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,98000 € | 30,98 € |
| 50 | 29,43260 € | 1.471,63 € |
| 150 | 27,88347 € | 4.182,52 € |
| 1.000 | 26,33436 € | 26.334,36 € |
| Unit Price without VAT: | 30,98000 € |
|---|---|
| Unit Price with VAT: | 36,86620 € |

